
THS7315DR | |
|---|---|
DigiKey Part Number | 296-31936-2-ND - Tape & Reel (TR) 296-31936-1-ND - Cut Tape (CT) 296-31936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7315DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7315DR Models |
Category | Current - Supply 16.5 mA |
Manufacturer Texas Instruments | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
-3db Bandwidth 8.5 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 25 | 19,57080 Kč | 489,27 Kč |
| 100 | 17,35180 Kč | 1 735,18 Kč |
| 250 | 16,29232 Kč | 4 073,08 Kč |
| 500 | 15,65372 Kč | 7 826,86 Kč |
| 1 000 | 15,12795 Kč | 15 127,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,14837 Kč | 35 370,93 Kč |
| 5 000 | 13,82361 Kč | 69 118,05 Kč |
| 7 500 | 13,66099 Kč | 102 457,43 Kč |
| 12 500 | 13,48083 Kč | 168 510,38 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

