
THS7314DR | |
|---|---|
DigiKey Part Number | 296-26683-2-ND - Tape & Reel (TR) 296-26683-1-ND - Cut Tape (CT) 296-26683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7314DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7314DR Models |
Category | Current - Supply 16 mA |
Manufacturer Texas Instruments | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 9,97840 Kč | 249,46 Kč |
| 100 | 8,73520 Kč | 873,52 Kč |
| 250 | 8,14136 Kč | 2 035,34 Kč |
| 500 | 7,78396 Kč | 3 891,98 Kč |
| 1 000 | 7,48957 Kč | 7 489,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,17896 Kč | 17 947,40 Kč |
| 5 000 | 6,99166 Kč | 34 958,30 Kč |
| 7 500 | 6,89795 Kč | 51 734,62 Kč |
| 12 500 | 6,79405 Kč | 84 925,62 Kč |
| 17 500 | 6,73334 Kč | 117 833,45 Kč |
| 25 000 | 6,67493 Kč | 166 873,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




