


THS6012IDWPR | |
|---|---|
DigiKey Part Number | THS6012IDWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6012IDWPR |
Description | IC TRANSCEIVER 2/0 20HSOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6012IDWPR Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Type Driver | Supplier Device Package 20-HSOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,94274 Kč | 349 885,48 Kč |
| Unit Price without VAT: | 174,94274 Kč |
|---|---|
| Unit Price with VAT: | 211,68072 Kč |


