


THS6012CDWP | |
|---|---|
DigiKey Part Number | 296-2372-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6012CDWP |
Description | IC TRANSCEIVER 2/0 20HSOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6012CDWP Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Type Driver | Supplier Device Package 20-HSOIC |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 235,66100 Kč | 2 356,61 Kč |
| 25 | 219,87440 Kč | 5 496,86 Kč |
| 100 | 202,52360 Kč | 20 252,36 Kč |
| 250 | 194,25164 Kč | 48 562,91 Kč |
| 500 | 189,26674 Kč | 94 633,37 Kč |
| 1 000 | 185,16372 Kč | 185 163,72 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |


