
THS5661AIPWR | |
|---|---|
DigiKey Part Number | 296-27686-2-ND - Tape & Reel (TR) 296-27686-1-ND - Cut Tape (CT) 296-27686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS5661AIPWR |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS5661AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| 10 | 377,20800 Kč | 3 772,08 Kč |
| 25 | 353,69040 Kč | 8 842,26 Kč |
| 100 | 333,12490 Kč | 33 312,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 296,95739 Kč | 593 914,78 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |


