
THS5661AIPW | |
|---|---|
DigiKey Part Number | 296-2288-5-ND |
Manufacturer | |
Manufacturer Product Number | THS5661AIPW |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS5661AIPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Series | Voltage - Supply, Digital 3V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.75, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 445,64100 Kč | 4 456,41 Kč |
| 50 | 402,24600 Kč | 20 112,30 Kč |
| 100 | 388,81580 Kč | 38 881,58 Kč |
| 250 | 374,63120 Kč | 93 657,80 Kč |
| 500 | 366,08376 Kč | 183 041,88 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |

