8 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS5641AIPW

DigiKey Part Number
296-2990-5-ND
Manufacturer
Manufacturer Product Number
THS5641AIPW
Description
IC DAC 8BIT 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS5641AIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.05
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1255,13000 Kč255,13 Kč
10200,04800 Kč2 000,48 Kč
50178,03780 Kč8 901,89 Kč
100171,22190 Kč17 122,19 Kč
250164,02460 Kč41 006,15 Kč
500159,68644 Kč79 843,22 Kč
1 000156,11635 Kč156 116,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,13000 Kč
Unit Price with VAT:308,70730 Kč

Other Suppliers on DigiKey

25 625In Stock
Ships from Rochester Electronics, LLC