


THS4601IDDA | |
|---|---|
DigiKey Part Number | 296-16691-ND |
Manufacturer | |
Manufacturer Product Number | THS4601IDDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS4601IDDA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 180 MHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 440 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28110FBZ-T7A | Renesas Electronics Corporation | 202 | ISL28110FBZ-T7ACT-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 10 | 273,35200 Kč | 2 733,52 Kč |
| 75 | 239,25120 Kč | 17 943,84 Kč |
| 150 | 231,32240 Kč | 34 698,36 Kč |
| 300 | 224,79620 Kč | 67 438,86 Kč |
| 525 | 220,37941 Kč | 115 699,19 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |

