
THS4561DGKEVM | |
|---|---|
DigiKey Part Number | 296-48248-ND |
Manufacturer | |
Manufacturer Product Number | THS4561DGKEVM |
Description | EVAL BOARD FOR THS4561 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4561 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 68MHz |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Active | Current - Supply (Main IC) 850µA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 2.85V ~ 12.6V, ±1.425V ~ ±6.3V |
Amplifier Type Differential | Utilized IC / Part THS4561 |
Output Type Differential, Rail-to-Rail | Contents Board(s) |
Slew Rate 325V/µs | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |











