
THS4535RUNR | |
|---|---|
DigiKey Part Number | 296-THS4535RUNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4535RUNR |
Description | HIGH-PRECISION, 80MHZ CMOS FULLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 57V/µs | |
Gain Bandwidth Product | 80 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.7mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,84235 Kč | 56 527,05 Kč |
| 6 000 | 18,44972 Kč | 110 698,32 Kč |
| 9 000 | 18,25321 Kč | 164 278,89 Kč |
| Unit Price without VAT: | 18,84235 Kč |
|---|---|
| Unit Price with VAT: | 22,79924 Kč |


