
THS4531ID | |
|---|---|
DigiKey Part Number | 296-30429-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4531ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4531ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 27 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 160 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,40600 Kč | 624,06 Kč |
| 75 | 52,74413 Kč | 3 955,81 Kč |
| 150 | 50,49740 Kč | 7 574,61 Kč |
| 300 | 48,64887 Kč | 14 594,66 Kč |
| 525 | 47,39709 Kč | 24 883,47 Kč |
| 1 050 | 46,09701 Kč | 48 401,86 Kč |
| 2 550 | 44,76230 Kč | 114 143,87 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

