TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4531AIDR

DigiKey Part Number
296-THS4531AIDRTR-ND - Tape & Reel (TR)
296-THS4531AIDRCT-ND - Cut Tape (CT)
296-THS4531AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4531AIDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4531AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
390V/µs
Gain Bandwidth Product
27 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1056,03500 Kč560,35 Kč
2551,43760 Kč1 285,94 Kč
10046,37740 Kč4 637,74 Kč
25043,96420 Kč10 991,05 Kč
50042,50964 Kč21 254,82 Kč
1 00041,31210 Kč41 312,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,04822 Kč100 120,55 Kč
5 00039,28641 Kč196 432,05 Kč
Manufacturers Standard Package
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč