
THS4524MDBTREP | |
|---|---|
DigiKey Part Number | 296-43610-2-ND - Tape & Reel (TR) 296-43610-1-ND - Cut Tape (CT) 296-43610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4524MDBTREP |
Description | IC OPAMP DIFF 4 CIRCUIT 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4524MDBTREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 490V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.15mA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,37000 Kč | 400,37 Kč |
| 10 | 319,09700 Kč | 3 190,97 Kč |
| 25 | 298,77520 Kč | 7 469,38 Kč |
| 100 | 276,43280 Kč | 27 643,28 Kč |
| 250 | 265,78068 Kč | 66 445,17 Kč |
| 500 | 259,36168 Kč | 129 680,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 249,73226 Kč | 499 464,52 Kč |
| Unit Price without VAT: | 400,37000 Kč |
|---|---|
| Unit Price with VAT: | 484,44770 Kč |




