
THS4522IPW | |
|---|---|
DigiKey Part Number | 296-24071-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4522IPW |
Description | IC OPAMP DIFF 2 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4522IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 95 MHz | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 240 µV | |
Current - Supply | 1.14mA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,88500 Kč | 1 048,85 Kč |
| 90 | 88,88222 Kč | 7 999,40 Kč |
| 180 | 85,56450 Kč | 15 401,61 Kč |
| 270 | 83,90256 Kč | 22 653,69 Kč |
| 540 | 81,46641 Kč | 43 991,86 Kč |
| 1 080 | 79,46032 Kč | 85 817,15 Kč |
| 2 520 | 77,48437 Kč | 195 260,61 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


