
THS4505DR | |
|---|---|
DigiKey Part Number | 296-50531-2-ND - Tape & Reel (TR) 296-50531-1-ND - Cut Tape (CT) 296-50531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4505DR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4505DR Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 260 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 129,22200 Kč | 1 292,22 Kč |
| 25 | 119,76400 Kč | 2 994,10 Kč |
| 100 | 109,36390 Kč | 10 936,39 Kč |
| 250 | 106,56484 Kč | 26 641,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,35781 Kč | 240 894,52 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |


