Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4504DGNR

DigiKey Part Number
THS4504DGNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4504DGNR
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4504DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
4 µA
Mfr
Voltage - Input Offset
4 mV
Packaging
Tape & Reel (TR)
Current - Supply
16mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1800V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
210 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
260 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 438 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,14388 Kč312 859,70 Kč
Manufacturers Standard Package
Unit Price without VAT:125,14388 Kč
Unit Price with VAT:151,42409 Kč

Other Suppliers on DigiKey

2 438In Stock
Ships from Rochester Electronics, LLC