
THS4503IDGK | |
|---|---|
DigiKey Part Number | 296-16790-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4503IDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4503IDGK Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 270,70600 Kč | 2 707,06 Kč |
| 80 | 236,07788 Kč | 18 886,23 Kč |
| 160 | 228,35588 Kč | 36 536,94 Kč |
| 320 | 222,00003 Kč | 71 040,01 Kč |
| 560 | 217,69789 Kč | 121 910,82 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |



