
THS4502IDGN | |
|---|---|
DigiKey Part Number | 296-13047-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4502IDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4502IDGN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 314,86500 Kč | 3 148,65 Kč |
| 80 | 275,52000 Kč | 22 041,60 Kč |
| 160 | 266,74150 Kč | 42 678,64 Kč |
| 320 | 259,51756 Kč | 83 045,62 Kč |
| 560 | 254,62850 Kč | 142 591,96 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |


