
THS4501ID | |
|---|---|
DigiKey Part Number | 296-12936-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4501ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4501ID Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 289,22600 Kč | 2 892,26 Kč |
| 75 | 253,45147 Kč | 19 008,86 Kč |
| 150 | 245,13347 Kč | 36 770,02 Kč |
| 300 | 238,28600 Kč | 71 485,80 Kč |
| 525 | 233,65455 Kč | 122 668,64 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |



