
THS4304DGKR | |
|---|---|
DigiKey Part Number | 296-THS4304DGKRTR-ND - Tape & Reel (TR) 296-THS4304DGKRCT-ND - Cut Tape (CT) 296-THS4304DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4304DGKR |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4304DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 830V/µs | |
Gain Bandwidth Product | 870 MHz | |
-3db Bandwidth | 3 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 18mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 297,05900 Kč | 2 970,59 Kč |
| 25 | 277,84560 Kč | 6 946,14 Kč |
| 100 | 256,72780 Kč | 25 672,78 Kč |
| 250 | 246,66268 Kč | 61 665,67 Kč |
| 500 | 240,59760 Kč | 120 298,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 223,62509 Kč | 559 062,72 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |


