Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4304D

DigiKey Part Number
296-17250-5-ND
Manufacturer
Manufacturer Product Number
THS4304D
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4304D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
830V/µs
Gain Bandwidth Product
870 MHz
-3db Bandwidth
3 GHz
Current - Input Bias
7 µA
Voltage - Input Offset
500 µV
Current - Supply
18mA
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1363,06000 Kč363,06 Kč
10288,40800 Kč2 884,08 Kč
75252,87747 Kč18 965,81 Kč
150244,61553 Kč36 692,33 Kč
300237,81703 Kč71 345,11 Kč
525233,21619 Kč122 438,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,06000 Kč
Unit Price with VAT:439,30260 Kč

Other Suppliers on DigiKey

98 498In Stock
Ships from Rochester Electronics, LLC