
THS4303EVM | |
|---|---|
DigiKey Part Number | 296-18852-ND |
Manufacturer | |
Manufacturer Product Number | THS4303EVM |
Description | EVAL BOARD FOR THS4303 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4303 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.8GHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 18GHz |
Packaging Bulk | Current - Output / Channel 180mA |
Part Status Active | Current - Supply (Main IC) 34mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 3V ~ 5V, ±1.5V ~ 2.5V |
Amplifier Type Standard (General Purpose) | Utilized IC / Part THS4303 |
Output Type Single-Ended | Contents Board(s) |
Slew Rate 5500V/µs | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |







