Similar
Similar

THS4225D | |
|---|---|
DigiKey Part Number | 296-14195-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4225D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4225D Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 14mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4221D | Texas Instruments | 116 | 296-14194-5-ND | 90,30000 Kč | Parametric Equivalent |
| AD8041ARZ | Analog Devices Inc. | 2 409 | 505-AD8041ARZ-ND | 123,88000 Kč | Similar |
| AD8041ARZ-REEL7 | Analog Devices Inc. | 4 | AD8041ARZ-REEL7CT-ND | 123,88000 Kč | Similar |
| AD8051ARZ-REEL7 | Analog Devices Inc. | 4 368 | AD8051ARZ-REEL7CT-ND | 73,83000 Kč | Similar |



