
THS4222DR | |
|---|---|
DigiKey Part Number | 296-THS4222DRTR-ND - Tape & Reel (TR) 296-THS4222DRCT-ND - Cut Tape (CT) 296-THS4222DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4222DR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4222DR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 14mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,67628 Kč | 164 190,70 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

