Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4222DR

DigiKey Part Number
296-THS4222DRTR-ND - Tape & Reel (TR)
296-THS4222DRCT-ND - Cut Tape (CT)
296-THS4222DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4222DR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4222DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
14mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
990V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
120 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
230 MHz
Base Product Number
Current - Input Bias
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14 401 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,67628 Kč164 190,70 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč

Other Suppliers on DigiKey

14 401In Stock
Ships from Rochester Electronics, LLC