
THS4211DRBR | |
|---|---|
DigiKey Part Number | THS4211DRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4211DRBR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4211DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 970V/µs | |
Gain Bandwidth Product | 350 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 19mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 97,22991 Kč | 291 689,73 Kč |
| Unit Price without VAT: | 97,22991 Kč |
|---|---|
| Unit Price with VAT: | 117,64819 Kč |


