Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211DR

DigiKey Part Number
THS4211DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4211DR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4211DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 299 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,67463 Kč244 186,57 Kč
Manufacturers Standard Package
Unit Price without VAT:97,67463 Kč
Unit Price with VAT:118,18630 Kč

Other Suppliers on DigiKey

11 299In Stock
Ships from Rochester Electronics, LLC