
THS4151IDGNR | |
|---|---|
DigiKey Part Number | 296-12303-2-ND - Tape & Reel (TR) 296-12303-1-ND - Cut Tape (CT) 296-12303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4151IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4151IDGNR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 17.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 340 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 4.3 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4151IDGN | Rochester Electronics, LLC | 20 707 | 2156-THS4151IDGN-ND | 474,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 323,97800 Kč | 3 239,78 Kč |
| 25 | 303,31200 Kč | 7 582,80 Kč |
| 100 | 280,58370 Kč | 28 058,37 Kč |
| 250 | 269,74872 Kč | 67 437,18 Kč |
| 500 | 263,22000 Kč | 131 610,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 285,40566 Kč | 713 514,15 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |



