THS4150CDGNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11 879
Unit Price: 320,42950 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22 864
Unit Price: 396,44000 Kč
Datasheet
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4150CDGNR

DigiKey Part Number
THS4150CDGNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4150CDGNR
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4150CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
17.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
650V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
340 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
4.3 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4150CDGNRochester Electronics, LLC11 8792156-THS4150CDGN-ND320,42950 KčParametric Equivalent
THS4151CDGNRochester Electronics, LLC22 8642156-THS4151CDGN-ND396,44000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500277,54778 Kč693 869,45 Kč
Manufacturers Standard Package
Unit Price without VAT:277,54778 Kč
Unit Price with VAT:335,83281 Kč