
THS4150CD | |
|---|---|
DigiKey Part Number | 296-34220-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4150CD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4150CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 650V/µs | |
Gain Bandwidth Product | 340 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 4.3 µA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 17.5mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 276,52400 Kč | 20 739,30 Kč |
| Unit Price without VAT: | 276,52400 Kč |
|---|---|
| Unit Price with VAT: | 334,59404 Kč |



