
THS4141IDGNR | |
|---|---|
DigiKey Part Number | 296-12302-2-ND - Tape & Reel (TR) 296-12302-1-ND - Cut Tape (CT) 296-12302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4141IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4141IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 450V/µs | |
Gain Bandwidth Product | 205 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 5.1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 13.2mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,15000 Kč | 267,15 Kč |
| 10 | 210,07800 Kč | 2 100,78 Kč |
| 25 | 195,84280 Kč | 4 896,07 Kč |
| 100 | 180,19450 Kč | 18 019,45 Kč |
| 250 | 172,73556 Kč | 43 183,89 Kč |
| 500 | 168,24022 Kč | 84 120,11 Kč |
| 1 000 | 164,54071 Kč | 164 540,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 160,63464 Kč | 401 586,60 Kč |
| Unit Price without VAT: | 267,15000 Kč |
|---|---|
| Unit Price with VAT: | 323,25150 Kč |


