
THS4141IDGN | |
|---|---|
DigiKey Part Number | 296-34219-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4141IDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4141IDGN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 255,90300 Kč | 2 559,03 Kč |
| 80 | 222,88588 Kč | 17 830,87 Kč |
| 160 | 215,52219 Kč | 34 483,55 Kč |
| 320 | 209,46294 Kč | 67 028,14 Kč |
| 560 | 205,36120 Kč | 115 002,27 Kč |
| 1 040 | 201,51639 Kč | 209 577,05 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |


