
THS4141CD | |
|---|---|
DigiKey Part Number | 296-34218-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4141CD |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4141CD Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tube | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 201,41300 Kč | 2 014,13 Kč |
| 75 | 175,08973 Kč | 13 131,73 Kč |
| 150 | 168,97233 Kč | 25 345,85 Kč |
| 300 | 163,93630 Kč | 49 180,89 Kč |
| 525 | 160,52830 Kč | 84 277,36 Kč |
| 1 050 | 156,98665 Kč | 164 835,98 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |








