
THS4120IDGN | |
|---|---|
DigiKey Part Number | THS4120IDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS4120IDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4120IDGN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 3.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 1.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 157,96800 Kč | 1 579,68 Kč |
| 80 | 136,07225 Kč | 10 885,78 Kč |
| 160 | 131,18763 Kč | 20 990,02 Kč |
| 320 | 127,16584 Kč | 40 693,07 Kč |
| 560 | 124,44389 Kč | 69 688,58 Kč |
| 1 040 | 121,89218 Kč | 126 767,87 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |


