THS4051ID is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 288
Unit Price: 9,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 843
Unit Price: 7,74000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4051ID

DigiKey Part Number
296-7535-5-ND
Manufacturer
Manufacturer Product Number
THS4051ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4051ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
8.5mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
240V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
70 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1220CS8#PBFAnalog Devices Inc.1 288LT1220CS8#PBF-ND9,04000 KčSimilar
LT1354CS8#PBFAnalog Devices Inc.843LT1354CS8#PBF-ND7,74000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 8 528 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37563,93024 Kč23 973,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,93024 Kč
Unit Price with VAT:77,35559 Kč

Other Suppliers on DigiKey

8 528In Stock
Ships from Rochester Electronics, LLC