
THS4041CD | |
|---|---|
DigiKey Part Number | 296-2407-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4041CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4041CD Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 165 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 138,79700 Kč | 1 387,97 Kč |
| 75 | 119,62987 Kč | 8 972,24 Kč |
| 150 | 115,17400 Kč | 17 276,10 Kč |
| 300 | 111,50777 Kč | 33 452,33 Kč |
| 525 | 109,02562 Kč | 57 238,45 Kč |
| 1 050 | 106,44626 Kč | 111 768,57 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |

