
THS4032MDGNREP | |
|---|---|
DigiKey Part Number | 296-24006-2-ND - Tape & Reel (TR) 296-24006-1-ND - Cut Tape (CT) 296-24006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4032MDGNREP |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4032MDGNREP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 100V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,90000 Kč | 544,90 Kč |
| 10 | 438,08100 Kč | 4 380,81 Kč |
| 25 | 411,38440 Kč | 10 284,61 Kč |
| 100 | 382,06070 Kč | 38 206,07 Kč |
| 250 | 368,08068 Kč | 92 020,17 Kč |
| 500 | 359,65626 Kč | 179 828,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 392,79657 Kč | 981 991,42 Kč |
| Unit Price without VAT: | 544,90000 Kč |
|---|---|
| Unit Price with VAT: | 659,32900 Kč |


