Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4012ID

DigiKey Part Number
296-7513-5-ND
Manufacturer
Manufacturer Product Number
THS4012ID
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4012ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
310V/µs
Gain Bandwidth Product
290 MHz
-3db Bandwidth
290 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
7.8mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10165,56900 Kč1 655,69 Kč
75143,29040 Kč10 746,78 Kč
150138,11367 Kč20 717,05 Kč
300133,85107 Kč40 155,32 Kč
525130,96632 Kč68 757,32 Kč
1 050127,96861 Kč134 367,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč