
THS3491YR | |
|---|---|
DigiKey Part Number | 296-THS3491YRTR-ND - Tape & Reel (TR) 296-THS3491YRCT-ND - Cut Tape (CT) 296-THS3491YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3491YR |
Description | 900-MHZ HIGH-POWER-OUTPUT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Single-Ended Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8000V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 20 µA | |
Current - Supply | 16.8mA | |
Current - Output / Channel | 620 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,71000 Kč | 286,71 Kč |
| 10 | 225,99500 Kč | 2 259,95 Kč |
| 25 | 210,84800 Kč | 5 271,20 Kč |
| 100 | 194,19900 Kč | 19 419,90 Kč |
| 250 | 186,26448 Kč | 46 566,12 Kč |
| 500 | 181,48158 Kč | 90 740,79 Kč |
| 1 000 | 177,54446 Kč | 177 544,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 163,17106 Kč | 489 513,18 Kč |
| Unit Price without VAT: | 286,71000 Kč |
|---|---|
| Unit Price with VAT: | 346,91910 Kč |


