
THS3202DGN | |
|---|---|
DigiKey Part Number | 296-13656-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3202DGN |
Description | IC OPAMP CFA 2 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3202DGN Models |
Category | Current - Supply 14mA (x2 Channels) |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 6.6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9000V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 2 GHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 13 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2695IRGTT | Texas Instruments | 0 | 296-23388-1-ND | 130,07576 Kč | Similar |
| LT1396CMS8#PBF | Analog Devices Inc. | 133 | LT1396CMS8#PBF-ND | 136,81000 Kč | Similar |
| LT1396CMS8#TRPBF | Analog Devices Inc. | 0 | 505-LT1396CMS8#TRPBFCT-ND | 136,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,87000 Kč | 391,87 Kč |
| 10 | 311,81100 Kč | 3 118,11 Kč |
| 80 | 272,81863 Kč | 21 825,49 Kč |
| 160 | 264,12319 Kč | 42 259,71 Kč |
| 320 | 256,96519 Kč | 82 228,86 Kč |
| 560 | 252,12102 Kč | 141 187,77 Kč |
| Unit Price without VAT: | 391,87000 Kč |
|---|---|
| Unit Price with VAT: | 474,16270 Kč |




