
THS3121IDGN | |
|---|---|
DigiKey Part Number | 296-THS3121IDGN-ND |
Manufacturer | |
Manufacturer Product Number | THS3121IDGN |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3121IDGN Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 490 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 130 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,91900 Kč | 1 969,19 Kč |
| 80 | 170,50113 Kč | 13 640,09 Kč |
| 160 | 164,60725 Kč | 26 337,16 Kč |
| 320 | 159,75541 Kč | 51 121,73 Kč |
| 560 | 156,47296 Kč | 87 624,86 Kč |
| 1 040 | 153,39504 Kč | 159 530,84 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |



