Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3120ID

DigiKey Part Number
296-15772-5-ND
Manufacturer
Manufacturer Product Number
THS3120ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3120ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1700V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2 mV
Current - Supply
7mA
Current - Output / Channel
490 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,90900 Kč1 929,09 Kč
75167,66200 Kč12 574,65 Kč
150161,78820 Kč24 268,23 Kč
300156,95587 Kč47 086,76 Kč
525153,68497 Kč80 684,61 Kč
1 050150,28509 Kč157 799,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč

Other Suppliers on DigiKey

17 208In Stock
Ships from Rochester Electronics, LLC