Parametric Equivalent

THS2630DR | |
|---|---|
DigiKey Part Number | 296-THS2630DRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS2630DR |
Description | THS2630DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS2630DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 245 MHz | |
-3db Bandwidth | 108 MHz | |
Current - Input Bias | 4.8 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 8.9mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,29516 Kč | 323 237,90 Kč |
| Unit Price without VAT: | 129,29516 Kč |
|---|---|
| Unit Price with VAT: | 156,44714 Kč |



