THS2630DGNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 129,29516 Kč
Datasheet
TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS2630DGNR

DigiKey Part Number
296-THS2630DGNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS2630DGNR
Description
THS2630DGNR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS2630DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
75V/µs
Gain Bandwidth Product
245 MHz
-3db Bandwidth
108 MHz
Current - Input Bias
4.8 µA
Voltage - Input Offset
100 µV
Current - Supply
8.9mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500129,29516 Kč323 237,90 Kč
Manufacturers Standard Package
Unit Price without VAT:129,29516 Kč
Unit Price with VAT:156,44714 Kč