TDP2044IRNQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 122,24009 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 135,20164 Kč
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP2044IRNQR

DigiKey Part Number
296-TDP2044IRNQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDP2044IRNQR
Description
FOUR-CHANNEL DISPLAYPORT (DP) 2.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 20Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
Differential
Output
Differential
Data Rate (Max)
20Gbps
Number of Channels
4
Delay Time
0.1ns
Signal Conditioning
Input Equalization
Capacitance - Input
1.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000106,55510 Kč319 665,30 Kč
Manufacturers Standard Package
Unit Price without VAT:106,55510 Kč
Unit Price with VAT:128,93167 Kč