
TDP158RSBT | |
---|---|
DigiKey Part Number | 296-48680-2-ND - Tape & Reel (TR) 296-48680-1-ND - Cut Tape (CT) 296-48680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP158RSBT |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TDP158RSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,27000 Kč | 117,27 Kč |
10 | 89,79800 Kč | 897,98 Kč |
25 | 82,90360 Kč | 2 072,59 Kč |
100 | 75,32540 Kč | 7 532,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 60,95608 Kč | 15 239,02 Kč |
500 | 60,87568 Kč | 30 437,84 Kč |
Unit Price without VAT: | 117,27000 Kč |
---|---|
Unit Price with VAT: | 141,89670 Kč |