
TDP142RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TDP142RGFTQ1TR-ND - Tape & Reel (TR) 296-TDP142RGFTQ1CT-ND - Cut Tape (CT) 296-TDP142RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP142RGFTQ1 |
Description | AUTOMOTIVE 8.1GBPS DP1.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8.1Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 25 | 110,93680 Kč | 2 773,42 Kč |
| 100 | 101,22930 Kč | 10 122,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,60088 Kč | 24 150,22 Kč |
| 500 | 93,81150 Kč | 46 905,75 Kč |
| 750 | 92,41500 Kč | 69 311,25 Kč |
| 1 250 | 90,86708 Kč | 113 583,85 Kč |
| 1 750 | 89,96239 Kč | 157 434,18 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |



