Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP142IRNQR

DigiKey Part Number
TDP142IRNQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDP142IRNQR
Description
IC INTERFACE SPECIALIZED 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TDP142IRNQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas
Interface
HDMI
Voltage - Supply
3V ~ 3.6V
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,78085 Kč197 342,55 Kč
Manufacturers Standard Package
Unit Price without VAT:65,78085 Kč
Unit Price with VAT:79,59483 Kč