
TDES954RGZT | |
|---|---|
DigiKey Part Number | 296-TDES954RGZTTR-ND - Tape & Reel (TR) 296-TDES954RGZTCT-ND - Cut Tape (CT) 296-TDES954RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDES954RGZT |
Description | IC SOC PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer 2 Input 5 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 5 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Deserializer | Package / Case 48-VFQFN Exposed Pad |
Data Rate 4.16Gbps | Supplier Device Package 48-VQFN (7x7) |
Number of Inputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,69000 Kč | 255,69 Kč |
| 10 | 200,67200 Kč | 2 006,72 Kč |
| 25 | 186,91520 Kč | 4 672,88 Kč |
| 100 | 171,79300 Kč | 17 179,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 164,58408 Kč | 41 146,02 Kč |
| 500 | 160,23990 Kč | 80 119,95 Kč |
| 750 | 158,06439 Kč | 118 548,29 Kč |
| 1 250 | 155,65361 Kč | 194 567,01 Kč |
| Unit Price without VAT: | 255,69000 Kč |
|---|---|
| Unit Price with VAT: | 309,38490 Kč |

