
TDES954RGZR | |
|---|---|
DigiKey Part Number | 296-TDES954RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDES954RGZR |
Description | IC SOC PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer 2 Input 5 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 5 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Deserializer | Package / Case 48-VFQFN Exposed Pad |
Data Rate 4.16Gbps | Supplier Device Package 48-VQFN (7x7) |
Number of Inputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 143,01909 Kč | 357 547,73 Kč |
| Unit Price without VAT: | 143,01909 Kč |
|---|---|
| Unit Price with VAT: | 173,05310 Kč |

